BYB-5-12H0008 | by.B
Cable bundle hose, bundle-Ø 20 to 100 mm, PE, transparent, BYB-5-12H0008, package with 10 meters
Order No.: 12H0008
EAN: 4099891895723
MPN:
BYB-5-12H0008
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.2443 € *
Available: 8 pck.
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
1 pck.
14.2443 €
5 pck.
13.0186 €
10 pck.
12.2094 €
25 pck.
10.9837 €
50 pck.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral hose, BYB-5-12H0008, by.B
The BYB-5-12H0008 spiral hose with its flexible construction enables bands to follow wire ways easily. This product is durable, reusable with retained spiral strength.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 20 mm | |
| max. Bundle diameter | 100 mm | |
| Material | PE | |
| Colour | transparent | |
| Wall thickness | 1.3 mm | |
| Length | 10 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 meters |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |