BYB-5-12H0005 | by.B
Cable bundle hose, bundle-Ø 7.5 to 30 mm, PE, transparent, BYB-5-12H0005, package with 10 meters
Order No.: 12H0005
EAN: 4099891895693
MPN:
BYB-5-12H0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.5454 € *
Available: 5 pck.
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pck.
5.5454 €
5 pck.
5.0694 €
10 pck.
4.7481 €
25 pck.
4.2721 €
50 pck.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral hose, BYB-5-12H0005, by.B
The BYB-5-12H0005 spiral hose with its flexible construction enables bands to follow wire ways easily. This product is durable, reusable with retained spiral strength.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 7.5 mm | |
| max. Bundle diameter | 30 mm | |
| Material | PE | |
| Colour | transparent | |
| Wall thickness | 0.8 mm | |
| Length | 10 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 meters |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |