BYB-7-30L0179 | by.B
Bending pliers, 160 mm, 110 g, BYB-7-30L0179
NCNR (non cancelable / non returnable)
Forming plier, BYB-7-30L0179, by.B
Special pliers used to bend the component leads to 90°. The plier is equipped with adjustable stop to adjust the forming distance (A). Max forming width 16mm and minimum 2.5mm. Suitable for forming TO 220 and TO 247 components and other types of components. For copper wire max Ø 1.30mm (16 awg). ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 5 mm. Laser marked.
This plier is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Version | bending pliers | |
| Length | 160 mm | |
| Weight | 110 g |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |