BYB-5-94F3935 | by.B
Ribbon cable, separable, 2-wire, 0.14 mm², unshielded, white/brown, BYB-5-94F3935
Order No.: 94F3935
EAN: 4099891268220
MPN:
BYB-5-94F3935
FLTG 2X0,14 WS/BR
Unit Price (€ / pck.)
32.3680 € *
Available: 4 pck.
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pck.
32.3680 €
5 pck.
30.4640 €
10 pck.
29.2740 €
50 pck.
27.8460 €
100 pck.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cables, 2-pole, dual colored, type FLTG 2X0,14.
Stranded copper wire: 2 x 0.14 mm² (18 x 0.10 mm). Outer dimension: 1.3 x 2.7 mm. The dual-colored cable can be split. Temperature range static/moving: –30 to +70 °C/–20 to +70 °C.
Type: white-brown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable | |
| Version | separable | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Colour | white/brown | |
| Outer diameter | 1.3 mm | |
| Width | 2.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |