BYB-3-18H9517 | by.B
Hexagon spacer bolt, external/internal thread, M4/M4, 15 mm, PA, BYB-3-18H9517
Order No.: 18H9517
EAN: 4099891897758
MPN:
BYB-3-18H9517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1761 € *
Available: 185 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1761 €
10 pcs.
0.1547 €
100 pcs.
0.1404 €
1000 pcs.
0.1238 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded spacer, BYB-3-18H9517, by.B
This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 15 mm | |
| Length | 21 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| External thread length | 6 mm | |
| Internal thread length | 10 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |