BYB-3-18H9512 | by.B
Hexagon spacer bolt, external/internal thread, M3/M3, 22 mm, PA, BYB-3-18H9512
Order No.: 18H9512
EAN: 4099891897703
MPN:
BYB-3-18H9512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available: 240 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1999 €
10 pcs.
0.1749 €
100 pcs.
0.1595 €
1000 pcs.
0.1404 €
5000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded spacer, BYB-3-18H9512, by.B
This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 22 mm | |
| Length | 28 mm | |
| Design | hexagon | |
| spanner size | 5.6 mm | |
| External thread length | 6 mm | |
| Internal thread length | 10 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |