BYB-3-18H9502 | by.B
Hexagon spacer bolt, external/internal thread, M2/M2, 10 mm, PA, BYB-3-18H9502
Order No.: 18H9502
EAN: 4099891897604
MPN:
BYB-3-18H9502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Available: 30 pcs.
Next delivery: 300 pcs. on 2026-05-07
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
10 pcs.
0.1416 €
100 pcs.
0.1297 €
1000 pcs.
0.1131 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded spacer, BYB-3-18H9502, by.B
This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2/M2 | |
| Bolt length | 10 mm | |
| Length | 15 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| External thread length | 5 mm | |
| Internal thread length | 6 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |