BYB-3-11H6196 | by.B
Soldering strip, 43 x 38.5 mm, pitch 8 mm, FR4 epoxy, BYB-3-11H6196
Order No.: 11H6196
EAN: 4099891987497
MPN:
BYB-3-11H6196
Unit Price (€ / pc.)
3.7485 € *
Available: 200 pcs.
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
2.6775 €
50 pcs.
2.2848 €
100 pcs.
1.9873 €
250 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Row Terminal Strip, BYB-3-11H6196, by.B
PCB Terminal Solder Strip, Dual-row, 5 tags, 43 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 x 5 pole | |
| Number of contacts | 20 | |
| Number of rows | 2 | |
| Material | FR4 epoxy | |
| Contact material | brass, tin-plated | |
| Length | 43 mm | |
| Width | 38.5 mm | |
| Height | 1.6 mm | |
| Contact distance | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |