BYB-3-11H6176 | by.B

Soldering strip, 498 x 12 mm, pitch 8 mm, FR4 epoxy, BYB-3-11H6176

Order No.: 11H6176
EAN: 4099891987473
MPN:
BYB-3-11H6176
BYB-3-11H6176 by.B Soldering Strips
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 190 pcs.
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
8.1753 €
50 pcs.
6.9853 €
100 pcs.
6.0690 €
250 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal Solder Strip, BYB-3-11H6176, by.B

PCB Terminal Solder Strip, Single-row, 60 tags, 498 mm.

Technical specifications
Filter Property Value
Pin number 60 pole
Number of contacts 120
Number of rows 1
Material FR4 epoxy
Contact material brass, tin-plated
Length 498 mm
Width 12 mm
Height 7.5 mm
Contact distance 8 mm
Logistics
Property Value
Original Packaging Bag with 50 pieces
Customs tariff number 85340019
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes