BYB-3-11H6136 | by.B

Soldering strip, 620 x 9 mm, pitch 6 mm, FR4 epoxy, BYB-3-11H6136

Order No.: 11H6136
EAN: 4099891987435
MPN:
BYB-3-11H6136
BYB-3-11H6136 by.B Soldering Strips
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 200 pcs.
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
11.8405 €
50 pcs.
10.1150 €
100 pcs.
8.7941 €
250 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal Solder Strip, BYB-3-11H6136, by.B

PCB Terminal Solder Strip, Single-row, 100 tags, 620 mm.

Technical specifications
Filter Property Value
Pin number 100 pole
Number of contacts 200
Number of rows 1
Material FR4 epoxy
Contact material brass, tin-plated
Length 620 mm
Width 9 mm
Height 5.2 mm
Contact distance 6 mm
Logistics
Property Value
Original Packaging Bag with 50 pieces
Customs tariff number 85340019
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes