BYB-2-10E0705 | by.B
Resistor, thick film, SMD 0402 (1005), 1.8 MΩ, 0.0625 W, ±1 %, BYB-2-10E0705
Order No.: 10E0705
EAN: 4099891924676
MPN:
BYB-2-10E0705
Unit Price (€ / pc.)
0.0024 € *
Available: 10,000 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0024 €
250 pcs.
0.0021 €
500 pcs.
0.0018 €
1000 pcs.
0.0015 €
10000 pcs.
0.0014 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, BYB-2-10E0705, by.B
The BYB-2-10E0705 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.8 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.0625 W | |
| Design | SMD 0402 (1005) | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |