BYB-5-14L2896 | by.B
Shield holder kit, (L x B) 43 x 11 mm, PP, for wire/cable, BYB-5-14L2896, package with 100 pieces
Order No.: 14L2896
EAN: 4099891966003
MPN:
BYB-5-14L2896
Unit Price (€ / pck.)
17.0408 € *
Available: 9 pck.
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pck.
17.0408 €
5 pck.
15.7675 €
10 pck.
14.4823 €
25 pck.
13.6374 €
50 pck.
12.7806 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield holder kit, BYB-5-14L2896, by.B
These shield holders made of robust PP plastic are ideal for the individual labeling of a cable, wire or hose. Suitable for fastening with a cable tie, it can be used very flexibly, e.g. as a label holder or for color marking. Supplied in a bag of 100 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire/cable | |
| Markable | Yes | |
| Length | 43 mm | |
| Width | 11 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |