BYB-7-30L0224 | by.B

Side cutter, 129 mm, 50 g, cut capacity (0.64 mm/–/–/–), BYB-7-30L0224

Order No.: 30L0224
EAN: 4099891984311
MPN:
BYB-7-30L0224
BYB-7-30L0224 by.B Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8032 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
5 pcs.
14.2205 €
*incl. VAT plus shipping costs
Subject to prior sale

Oblique cutter, BYB-7-30L0224, by.B

IC pin cutter. Micro head. With small cutting edges, angled at 50°, suitable for cutting pins that are very close to each other. Steel thickness 2 mm. This tool is equipped with a return spring designed to have a constant force, thus reducing operator effort. Made high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 129 mm
Weight 50 g
Cutting capacity (soft) 0.64 mm
Material carbon steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes