BYB-7-30L0221 | by.B

Side cutter, 138 mm, 75 g, cut capacity (1.3 mm/–/–/–), BYB-7-30L0221

Order No.: 30L0221
EAN: 4099891984281
MPN:
BYB-7-30L0221
BYB-7-30L0221 by.B Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale

Flush cutter, BYB-7-30L0221, by.B

Flush cutter One of the most popular cutting tools, specially designed for very delicate electronics applications. Steel thickness 2.5 mm. This tool is equipped with a return spring designed to have a constant force, thus reducing operator effort. Made high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 138 mm
Weight 75 g
Cutting capacity (soft) 1.3 mm
Material carbon steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes