BYB-7-30L0209 | by.B
ESD oblique cutter, 144 mm, 80 g, cut capacity (1.02 mm/–/–/–), BYB-7-30L0209
NCNR (non cancelable / non returnable)
Flush cutter, BYB-7-30L0209, by.B
Flush cutter for clean cuts. The special 60° angle makes the tool ideal for hard-to-reach areas. ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 3 mm. Laser marked.
This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 144 mm | |
| Weight | 80 g | |
| Cutting capacity (soft) | 1.02 mm | |
| Material | carbon steel |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |