BYB-4-40F4116 | by.B
Jumper, pitch 5.08 mm, 10 A, gold-plated, blue, BYB-4-40F4116
Order No.: 40F4116
EAN: 4099891961220
MPN:
BYB-4-40F4116
Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1178 €
100 pcs.
2.9155 €
500 pcs.
2.6180 €
1000 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting bridge, BYB-4-40F4116, by.B
Connecting bridge, Grid size 5.08 mm, Rated current 10 A, Temperature range -40°C to +80°C , gold-plated, Color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Grid | 5.08 mm | |
| contact surface | gold-plated | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |