BYB-3-16H9926 | by.B

Hexagon head screw, external hexagon, M5, Ø 14 mm, 18 mm, PA, BYB-3-16H9926

Order No.: 16H9926
EAN: 4099891981761
MPN:
BYB-3-16H9926
BYB-3-16H9926 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3104 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
775.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3104 €

Hexagonal screw, BYB-3-16H9926, by.B

Hexagonal screw with collar, low type, Polyamide, Thread: steel zinc plated moulded.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M5
Length 18 mm
diameter 14 mm
Head shape hexagon head
Material PA
Logistics
Property Value
Customs tariff number 73181595
Original Packaging Bag with 2,500 pieces
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes