BYB-3-16H9917 | by.B
Hexagon head screw, external hexagon, M4, Ø 14 mm, 18 mm, PA, BYB-3-16H9917
Order No.: 16H9917
EAN: 4099891981679
MPN:
BYB-3-16H9917
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2989 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hexagonal screw, BYB-3-16H9917, by.B
Hexagonal screw with collar, low type, Polyamide, Thread: steel zinc plated moulded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Length | 18 mm | |
| diameter | 14 mm | |
| Head shape | hexagon head | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | PL |
| Original Packaging | Bag with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |