BYB-3-16H9889 | by.B
Knurled head screw, M5, Ø 15 mm, 17.5 mm, PA, BYB-3-16H9889
Order No.: 16H9889
EAN: 4099891981396
MPN:
BYB-3-16H9889
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled screw, BYB-3-16H9889, by.B
Knurled screw with coin slot, Polyamide, Thread: steel zinc plated moulded, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled head screw | |
| Thread size | M5 | |
| Length | 17.5 mm | |
| diameter | 15 mm | |
| Head shape | knurled head | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |