BYB-3-16H9884 | by.B

Knurled head screw, M4, Ø 15 mm, 17.5 mm, PA, BYB-3-16H9884

Order No.: 16H9884
EAN: 4099891981341
MPN:
BYB-3-16H9884
BYB-3-16H9884 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Knurled screw, BYB-3-16H9884, by.B

Knurled screw with coin slot, Polyamide, Thread: steel zinc plated moulded, Black.

Technical specifications
Filter Property Value
Product type knurled head screw
Thread size M4
Length 17.5 mm
diameter 15 mm
Head shape knurled head
Material PA
Logistics
Property Value
Customs tariff number 73181595
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes