BYB-3-16H1366 | by.B

Pan head screw, PH cross slot, M4, 12 mm, PA, DIN 34812, BYB-3-16H1366

Order No.: 16H1366
EAN: 4099891959326
MPN:
BYB-3-16H1366
BYB-3-16H1366 by.B Screws, Threaded Rods Image 1
BYB-3-16H1366 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 900 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0821 €
1000 pcs.
0.0762 €
5000 pcs.
0.0678 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, BYB-3-16H1366, by.B

Pan head screw made of polyamide material in natural colour. Recessed, with cross recess, similar to DIN 34812 (former DIN 7985).

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Thread size M4
Length 12 mm
Head shape oval-head
Material PA
Standard number DIN 34812
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes