BYB-3-16H1358 | by.B
Pan head screw, PH cross slot, M3, 35 mm, PA, DIN 34812, BYB-3-16H1358
Order No.: 16H1358
EAN: 4099891959241
MPN:
BYB-3-16H1358
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2880 €
100 pcs.
0.2594 €
1000 pcs.
0.2404 €
5000 pcs.
0.2154 €
10000 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, BYB-3-16H1358, by.B
Pan head screw made of polyamide material in natural colour. Recessed, with cross recess, similar to DIN 34812 (former DIN 7985).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 35 mm | |
| Head shape | oval-head | |
| Material | PA | |
| Standard number | DIN 34812 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |