BYB-3-16H1342 | by.B

Pan head screw, PH cross slot, M5, 55 mm, PA, DIN 34811, BYB-3-16H1342

Order No.: 16H1342
EAN: 4099891959081
MPN:
BYB-3-16H1342
BYB-3-16H1342 by.B Screws, Threaded Rods Image 1
BYB-3-16H1342 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.2975 €
1000 pcs.
0.2582 €
5000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk head screw, BYB-3-16H1342, by.B

Countersunk head screw made of polyamide material in natural colour. Recessed, with cross recess, similar to DIN 34811 (former DIN 966).

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Thread size M5
Length 55 mm
Head shape oval-head
Material PA
Standard number DIN 34811
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes