BYB-3-16H1337 | by.B
Pan head screw, PH cross slot, M5, 30 mm, PA, DIN 34811, BYB-3-16H1337
Order No.: 16H1337
EAN: 4099891959036
MPN:
BYB-3-16H1337
Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2368 €
10 pcs.
0.2106 €
100 pcs.
0.1845 €
1000 pcs.
0.1583 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H1337, by.B
Countersunk head screw made of polyamide material in natural colour. Recessed, with cross recess, similar to DIN 34811 (former DIN 966).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 30 mm | |
| Head shape | oval-head | |
| Material | PA | |
| Standard number | DIN 34811 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |