BYB-3-16H1321 | by.B

Cylinder head screw, internal hexagon, M10, 30 mm, PA, DIN 912, BYB-3-16H1321

Order No.: 16H1321
EAN: 4099891958879
MPN:
BYB-3-16H1321
BYB-3-16H1321 by.B Screws, Threaded Rods Image 1
BYB-3-16H1321 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3570 €
1000 pcs.
0.2975 €
5000 pcs.
0.2868 €
10000 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder head screw, BYB-3-16H1321, by.B

The BYB-3-16H1321 is a cylinder head screw with hexagonal socket, similar to DIN 912.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M10
Length 30 mm
Head shape cylinder head
Material PA
Standard number DIN 912
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes