BYB-3-16H1317 | by.B
Cylinder head screw, internal hexagon, M10, 14 mm, PA, DIN 912, BYB-3-16H1317
Order No.: 16H1317
EAN: 4099891958831
MPN:
BYB-3-16H1317
Unit Price (€ / pc.)
0.3332 € *
Next delivery: 1,000 pcs. on 2026-04-24
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2975 €
1000 pcs.
0.2451 €
5000 pcs.
0.2392 €
10000 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder head screw, BYB-3-16H1317, by.B
The BYB-3-16H1317 is a cylinder head screw with hexagonal socket, similar to DIN 912.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M10 | |
| Length | 14 mm | |
| Head shape | cylinder head | |
| Material | PA | |
| Standard number | DIN 912 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |