BYB-3-16H1279 | by.B

Cylinder head screw, internal hexagon, M4, 8 mm, PA, DIN 912, BYB-3-16H1279

Order No.: 16H1279
EAN: 4099891958459
MPN:
BYB-3-16H1279
BYB-3-16H1279 by.B Screws, Threaded Rods Image 1
BYB-3-16H1279 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 440 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0821 €
1000 pcs.
0.0666 €
5000 pcs.
0.0655 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, BYB-3-16H1279, by.B

The BYB-3-16H1279 is a natural pan head screw with hexagonal socket, similar to DIN 912.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M4
Length 8 mm
Head shape cylinder head
Material PA
Standard number DIN 912
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes