BYB-3-16H1246 | by.B
Countersunk head screw, PH cross slot, M5, 10 mm, PA, DIN 34811, BYB-3-16H1246
Order No.: 16H1246
EAN: 4099891957193
MPN:
BYB-3-16H1246
Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
100 pcs.
0.0714 €
1000 pcs.
0.0643 €
5000 pcs.
0.0595 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H1246, by.B
The BYB-3-16H1246 countersunk head screw is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 10 mm | |
| Head shape | countersunk head | |
| Material | PA | |
| Standard number | DIN 34811 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |