BYB-3-16H1244 | by.B
Countersunk head screw, PH cross slot, M4, 30 mm, PA, DIN 34811, BYB-3-16H1244
Order No.: 16H1244
EAN: 4099891957179
MPN:
BYB-3-16H1244
Unit Price (€ / pc.)
0.1000 € *
Available: 1,000 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
100 pcs.
0.0928 €
1000 pcs.
0.0845 €
5000 pcs.
0.0774 €
10000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H1244, by.B
The BYB-3-16H1244 countersunk head screw is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 30 mm | |
| Head shape | countersunk head | |
| Material | PA | |
| Standard number | DIN 34811 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |