BYB-3-16H1238 | by.B

Countersunk head screw, PH cross slot, M3, 30 mm, PA, DIN 34811, BYB-3-16H1238

Order No.: 16H1238
EAN: 4099891957117
MPN:
BYB-3-16H1238
BYB-3-16H1238 by.B Screws, Threaded Rods Image 1
BYB-3-16H1238 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 920 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1380 €
1000 pcs.
0.1249 €
5000 pcs.
0.1154 €
10000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk head screw, BYB-3-16H1238, by.B

The BYB-3-16H1238 countersunk head screw is made of polyamide material in natural color.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M3
Length 30 mm
Head shape countersunk head
Material PA
Standard number DIN 34811
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes