BYB-3-16H1232 | by.B
Countersunk head screw, PH cross slot, M3, 8 mm, PA, DIN 34811, BYB-3-16H1232
Order No.: 16H1232
EAN: 4099891957056
MPN:
BYB-3-16H1232
Unit Price (€ / pc.)
0.0595 € *
Available: 735 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0559 €
1000 pcs.
0.0512 €
5000 pcs.
0.0464 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H1232, by.B
The BYB-3-16H1232 countersunk head screw is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 8 mm | |
| Head shape | countersunk head | |
| Material | PA | |
| Standard number | DIN 34811 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |