BYB-3-16H1231 | by.B

Hexagon head screw, external hexagon, M6, 30 mm, PA, DIN 34810, BYB-3-16H1231

Order No.: 16H1231
EAN: 4099891957049
MPN:
BYB-3-16H1231
BYB-3-16H1231 by.B Screws, Threaded Rods Image 1
BYB-3-16H1231 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 500 pcs.
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1142 €
1000 pcs.
0.1059 €
5000 pcs.
0.0964 €
10000 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal screw, BYB-3-16H1231, by.B

The BYB-3-16H1231 hexagonal screw is made of polyamide material in natural color.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M6
Length 30 mm
Head shape hexagon head
Material PA
Standard number DIN 34810
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes