BYB-3-16H1225 | by.B
Hexagon head screw, external hexagon, M4, 16 mm, PA, DIN 34810, BYB-3-16H1225
Order No.: 16H1225
EAN: 4099891956981
MPN:
BYB-3-16H1225
Unit Price (€ / pc.)
0.0655 € *
Available: 1,490 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0607 €
1000 pcs.
0.0559 €
5000 pcs.
0.0512 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal screw, BYB-3-16H1225, by.B
The BYB-3-16H1225 hexagonal screw is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Length | 16 mm | |
| Head shape | hexagon head | |
| Material | PA | |
| Standard number | DIN 34810 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |