BYB-3-16H1222 | by.B
Hexagon head screw, external hexagon, M3, 20 mm, PA, DIN 34810, BYB-3-16H1222
Order No.: 16H1222
EAN: 4099891956950
MPN:
BYB-3-16H1222
Unit Price (€ / pc.)
0.0678 € *
Available: 250 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0631 €
1000 pcs.
0.0583 €
5000 pcs.
0.0536 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal screw, BYB-3-16H1222, by.B
The BYB-3-16H1222 hexagonal screw is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Length | 20 mm | |
| Head shape | hexagon head | |
| Material | PA | |
| Standard number | DIN 34810 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |