BYB-3-16H1218 | by.B

Hexagon head screw, external hexagon, M3, 4 mm, PA, DIN 34810, BYB-3-16H1218

Order No.: 16H1218
EAN: 4099891956912
MPN:
BYB-3-16H1218
BYB-3-16H1218 by.B Screws, Threaded Rods Image 1
BYB-3-16H1218 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0607 €
1000 pcs.
0.0559 €
5000 pcs.
0.0512 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal screw, BYB-3-16H1218, by.B

The BYB-3-16H1218 hexagonal screw is made of polyamide material in natural color.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M3
Length 4 mm
Head shape hexagon head
Material PA
Standard number DIN 34810
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes