BYB-3-16H1211 | by.B

Flat head screw, slotted, M5, 8 mm, PA, DIN 85/ISO 1580, BYB-3-16H1211

Order No.: 16H1211
EAN: 4099891956844
MPN:
BYB-3-16H1211
BYB-3-16H1211 by.B Screws, Threaded Rods Image 1
BYB-3-16H1211 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 1,000 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
100 pcs.
0.0678 €
1000 pcs.
0.0595 €
5000 pcs.
0.0536 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat head screw, BYB-3-16H1211, by.B

The BYB-3-16H1211 flat head screw with slit is made of polyamide material in natural color.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M5
Length 8 mm
Head shape flathead
Material PA
Standard number DIN 85/ISO 1580
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes