BYB-3-16H1210 | by.B

Flat head screw, slotted, M4, 30 mm, PA, DIN 85/ISO 1580, BYB-3-16H1210

Order No.: 16H1210
EAN: 4099891956837
MPN:
BYB-3-16H1210
BYB-3-16H1210 by.B Screws, Threaded Rods Image 1
BYB-3-16H1210 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 880 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0952 €
1000 pcs.
0.0833 €
5000 pcs.
0.0762 €
10000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat head screw, BYB-3-16H1210, by.B

The BYB-3-16H1210 flat head screw with slit is made of polyamide material in natural color.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 30 mm
Head shape flathead
Material PA
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes