BYB-3-16H1209 | by.B
Flat head screw, slotted, M4, 20 mm, PA, DIN 85/ISO 1580, BYB-3-16H1209
Order No.: 16H1209
EAN: 4099891956820
MPN:
BYB-3-16H1209
Unit Price (€ / pc.)
0.0714 € *
Available: 400 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0655 €
1000 pcs.
0.0571 €
5000 pcs.
0.0524 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat head screw, BYB-3-16H1209, by.B
The BYB-3-16H1209 flat head screw with slit is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 20 mm | |
| Head shape | flathead | |
| Material | PA | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |