BYB-3-16H1089 | by.B
Countersunk head screw, slotted, M5, 35 mm, steel, galvanized, DIN 963/ISO 2009, BYB-3-16H1089
Order No.: 16H1089
EAN: 4099891988906
MPN:
BYB-3-16H1089
Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1511 €
1000 pcs.
0.1309 €
5000 pcs.
0.1154 €
10000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H1089, by.B
Countersunk head screw with slot according to DIN 963/ISO 2009, M5 x 35 mm, galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M5 | |
| Length | 35 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |