BYB-3-16H1083 | by.B

Countersunk head screw, slotted, M5, 10 mm, steel, galvanized, DIN 963/ISO 2009, BYB-3-16H1083

Order No.: 16H1083
EAN: 4099891988845
MPN:
BYB-3-16H1083
BYB-3-16H1083 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0488 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk head screw, BYB-3-16H1083, by.B

Countersunk head screw with slot according to DIN 963/ISO 2009, M5 x 10 mm, galvanized steel.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M5
Length 10 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 963/ISO 2009
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes