BYB-3-16H1081 | by.B

Countersunk head screw, slotted, M5, 6 mm, steel, galvanized, DIN 963/ISO 2009, BYB-3-16H1081

Order No.: 16H1081
EAN: 4099891988821
MPN:
BYB-3-16H1081
BYB-3-16H1081 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1725 €
100 pcs.
0.1488 €
1000 pcs.
0.1285 €
5000 pcs.
0.1131 €
10000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk head screw, BYB-3-16H1081, by.B

Countersunk head screw with slot according to DIN 963/ISO 2009, M5 x 6 mm, galvanized steel.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M5
Length 6 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 963/ISO 2009
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes