BYB-3-16H1066 | by.B
Countersunk head screw, slotted, M2, 5 mm, steel, galvanized, DIN 963/ISO 2009, BYB-3-16H1066
Order No.: 16H1066
EAN: 4099891988678
MPN:
BYB-3-16H1066
Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1737 €
1000 pcs.
0.1499 €
5000 pcs.
0.1333 €
10000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H1066, by.B
Countersunk head screw with slot according to DIN 963/ISO 2009, M2 x 5 mm, galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M2 | |
| Length | 5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |