BYB-3-14H9152 | by.B

Pan head screw, PH cross slot, 25 mm, stainless steel, DIN 7981/ISO 7049, BYB-3-14H9152

Order No.: 14H9152
EAN: 4099891987091
MPN:
BYB-3-14H9152
BYB-3-14H9152 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
100 pcs.
0.1702 €
500 pcs.
0.1523 €
1000 pcs.
0.1214 €
5000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, BYB-3-14H9152, by.B

Pan head screw with PH cross slot, according to DIN 7981/ISO 7049, 5.5 x 25 mm, Stainless steel A2.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 25 mm
Head shape oval-head
Material stainless steel
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 73181552
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes