BYB-3-14H9149 | by.B

Pan head screw, PH cross slot, 13 mm, stainless steel, DIN 7981/ISO 7049, BYB-3-14H9149

Order No.: 14H9149
EAN: 4099891987060
MPN:
BYB-3-14H9149
BYB-3-14H9149 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.1226 €
500 pcs.
0.1095 €
1000 pcs.
0.0881 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, BYB-3-14H9149, by.B

Pan head screw with PH cross slot, according to DIN 7981/ISO 7049, 5.5 x 13 mm, Stainless steel A2.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 13 mm
Head shape oval-head
Material stainless steel
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 73181552
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15