BYB-3-14H9145 | by.B
Pan head screw, PH cross slot, 16 mm, stainless steel, DIN 7981/ISO 7049, BYB-3-14H9145
Order No.: 14H9145
EAN: 4099891987022
MPN:
BYB-3-14H9145
As a private customer, you can buy this item as soon as we have it back in stock.
Pan head screw, BYB-3-14H9145, by.B
Pan head screw with PH cross slot, according to DIN 7981/ISO 7049, 4.8 x 16 mm, Stainless steel A2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Length | 16 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | DIN 7981/ISO 7049 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |