BYB-3-14H9136 | by.B
Pan head screw, PH cross slot, 13 mm, stainless steel, DIN 7981/ISO 7049, BYB-3-14H9136
Order No.: 14H9136
EAN: 4099891986933
MPN:
BYB-3-14H9136
Unit Price (€ / pc.)
0.0595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0524 €
500 pcs.
0.0464 €
1000 pcs.
0.0369 €
5000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, BYB-3-14H9136, by.B
Pan head screw with PH cross slot, according to DIN 7981/ISO 7049, 4.2 x 13 mm, Stainless steel A2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Length | 13 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | DIN 7981/ISO 7049 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |