BYB-3-14H9134 | by.B

Pan head screw, PH cross slot, 38 mm, stainless steel, DIN 7981/ISO 7049, BYB-3-14H9134

Order No.: 14H9134
EAN: 4099891986919
MPN:
BYB-3-14H9134
BYB-3-14H9134 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0940 €
500 pcs.
0.0845 €
1000 pcs.
0.0666 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, BYB-3-14H9134, by.B

Pan head screw with PH cross slot, according to DIN 7981/ISO 7049, 3.9 x 38 mm, Stainless steel A2.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 38 mm
Head shape oval-head
Material stainless steel
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 73181552
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes