BYB-3-14H9131 | by.B

Pan head screw, PH cross slot, 19 mm, stainless steel, DIN 7981/ISO 7049, BYB-3-14H9131

Order No.: 14H9131
EAN: 4099891986889
MPN:
BYB-3-14H9131
BYB-3-14H9131 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0559 €
500 pcs.
0.0500 €
1000 pcs.
0.0405 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, BYB-3-14H9131, by.B

Pan head screw with PH cross slot, according to DIN 7981/ISO 7049, 3.9 x 19 mm, Stainless steel A2.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 19 mm
Head shape oval-head
Material stainless steel
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes