BYB-3-14H8975 | by.B

Countersunk head screw, TX, M4, 16 mm, steel, galvanized, DIN 965, BYB-3-14H8975

Order No.: 14H8975
EAN: 4099891995904
MPN:
BYB-3-14H8975
BYB-3-14H8975 by.B Screws, Threaded Rods Image 1
BYB-3-14H8975 by.B Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, DIN 965, galvanized steel, TX drive, type 0965I.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M4
Length 16 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 965
Logistics
Property Value
Customs tariff number 73181595
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes