BYB-3-14H6046 | by.B

Flat head screw, slotted, M6, 40 mm, steel, galvanized, DIN 85/ISO 1580, BYB-3-14H6046

Order No.: 14H6046
EAN: 4099891989958
MPN:
BYB-3-14H6046
BYB-3-14H6046 by.B Screws, Threaded Rods Image 1
BYB-3-14H6046 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4522 €
1000 pcs.
0.4165 €
5000 pcs.
0.3570 €
10000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M6
Length 40 mm
Head shape flathead
Material steel, galvanized
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes